You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

94512-0100

Quick Disconnect Terminal, 94512, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032", 24 AWG

MOLEX 94512-0100
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
94512-0100
Order Code:
1392661
Product Range
94512
Also Known As:
GTIN UPC EAN: 800753536098
Technical Datasheet:
94512-0100   Datasheet
See all Technical Docs

Product Range Selector (94512)

See all from this product range

Alternatives for 94512-0100

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The 94512-0100 is a female high reliability Quick Disconnect Terminal applicable for 24 to 18AWG wire range. It is made of brass with tin-plated finish. It accepts 6.35x0.81mm tab. It is suitable for use with 94090 quick disconnect housing.
  • Open barrel type
  • Straight orientation
  • 250V Maximum voltage

Applications

Automotive, Consumer Electronics, Industrial, HVAC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
94512

:
Female Quick Disconnect

:
6.35mm x 0.81mm

:
0.25" x 0.032"

:
24AWG

:
18AWG

:
-

:
1mm²

:
Uninsulated

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 800753536098
Packaging type Cut Tape

No Longer Manufactured

$0.141 ( $0.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.141 ($0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.111 ($0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.088 ($0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.079 ($0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.078 ($0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.077 ($0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --