You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PLT200000 - 

Tachometer/Rate Meter, Totaliser/Counter and Stopwatch Timer with 32 Functions

PLT200000 - Tachometer/Rate Meter, Totaliser/Counter and Stopwatch Timer with 32 Functions
PLT200000 - Tachometer/Rate Meter, Totaliser/Counter and Stopwatch Timer with 32 Functions
PLT200000 - Tachometer/Rate Meter, Totaliser/Counter and Stopwatch Timer with 32 Functions

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PLT200000
Order Code:
1253444
Technical Datasheet:
PLT200000   Datasheet
See all Technical Docs

Product Information

:
5RPM to 200000RPM
:
175.76mm
:
0.01%
:
60.96mm
:
-
:
25ft
:
40.64mm
:
5°C
:
40°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Pocket Laser Tach 200 (PLT200) is a digital, battery]powered portable optical tachometer, which operates up to 25 feet (8 meters) from a reflective target using a class 2 laser light source. The ergonomic design allows safe, direct line]of]sight viewing of both the target and the display at the same time, while providing a non]slip rubber surface for single hand operation
  • Contact or Non‐Contact modes
  • View display and target simultaneously
  • Lightweight
  • Operates up to 25 feet from target
  • Use remote sensors
  • TTL input/output (3.5mm phono plug)

Applications

Test & Measurement, Automotive, Maintenance & Repair

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

1 will be available for delivery on 10/11/19

More stock available week commencing 18/11/19

Contact me when back in stock

$694.70 ( $798.90 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $694.70 ($798.90)
  ( )
3+ $685.35 ($788.15)
  ( )
5+ $652.00 ($749.80)