You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CA90/B - 

Coaxial Surge Protector, 10 kA, 50 ohm, Panel, CA Series, 1 Pole

CA90/B - Coaxial Surge Protector, 10 kA, 50 ohm, Panel, CA Series, 1 Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA90/B
Order Code:
178738
Product Range
CA Series
Technical Datasheet:
CA90/B   Datasheet
See all Technical Docs

Product Information

:
10kA
:
50ohm
:
Panel
:
CA Series
:
1 Pole
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wideband, high current surge protection device with BNC connector style. It used for protection of radio transmitters and receivers connected to coaxial feeders. It prevents surges and transient overvoltages conducted through coaxial cables from damaging electronic systems such as telemetry outstations. Typical applications include protection of radio telemetry systems, mobile communications base stations and where high induced voltages may be present in aerial systems. Excellent performance levels are achieved using high energy gas discharge tube.
  • DC to 2GHz large bandwidth
  • DC coupled
  • Low insertion loss and VSWR
  • High energy gas discharge tubes

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Contact me when back in stock

$174.93 ( $201.17 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $174.93 ($201.17)
  ( )
10+ $173.51 ($199.54)
  ( )
25+ $172.10 ($197.92)
  ( )
100+ $170.67 ($196.27)
  ( )
250+ $170.04 ($195.55)
  ( )
500+ $164.27 ($188.91)
  ( )
1000+ $155.62 ($178.96)
  ( )
2500+ $150.02 ($172.52)