Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150100150
Order Code4824531
Product RangeBU-4150100 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.740 ($25.001) |
Price for:Each
Minimum: 1
Multiple: 1
$21.74 ($25.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150100150
Order Code4824531
Product RangeBU-4150100 Series
Technical Datasheet
Cable Length - Imperial5.9"
Connector to ConnectorSMA RP Bulkhead Jack to 90° U.FL Plug
Cable Length - Metric150mm
Coaxial Cable Type-
Impedance50ohm
Jacket Colour-
Product RangeBU-4150100 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Impedance
50ohm
Product Range
BU-4150100 Series
Connector to Connector
SMA RP Bulkhead Jack to 90° U.FL Plug
Coaxial Cable Type
-
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0126