Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1MS3T1B1M1QE
Order Code947343202
Product Range1M
Technical Datasheet
3,047 total stock globally
3,000 more incoming. You can reserve stock now
3047 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.080 ($2.392) |
Price for:Each
Minimum: 1
Multiple: 1
$2.08 ($2.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1MS3T1B1M1QE
Order Code947343202
Product Range1M
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range1M
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCLead (21-Jan-2025)
Product Overview
1MS3T1B1M1QE Toggle Switch features an On-Off-On configuration with a single pole, double throw (SPDT) design. Non-illuminated and part of the 1M Series, it is ideal for panel mounting and supports up to 5A. This durable switch ensures reliable performance for controlling circuits in various applications, providing both functionality and robust operation in a compact, user-friendly design.
- 1MS3 series single pole, sealed, miniature toggle switch
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- Minimum insulation resistance of 1000Mohm
- On-Off-On switch operation
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
1M
Contact Current Max
5A
Switch Terminals
Solder Lug
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006