Print Page
Image is for illustrative purposes only. Please refer to product description.
13,441 total stock globally
Need more?
13441 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.215 ($0.2472) |
Price for:Each
Minimum: 10
Multiple: 10
$2.15 ($2.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 2227-20-03-07 is a 20-way IC Socket with tin-plated over nickel phosphor bronze contacts and 30% glass filled PBT housing.
- 20mΩ Contact resistance
- 1000MΩ Insulation resistance
- 1A Current rating
- 1000VAC/minute Dielectric withstanding voltage
- 0.5pF Maximum capacitance
- 50-cycle Durability
- -40 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00243