Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDNFPO1-6.3FLAG
Order Code997245502
Product RangeDNFP
Technical Datasheet
1,320 total stock globally
47,500 more incoming. You can reserve stock now
1320 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $24.580 ($28.267) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$24.58 ($28.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDNFPO1-6.3FLAG
Order Code997245502
Product RangeDNFP
Technical Datasheet
Product RangeDNFP
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA1.65mm²
Insulator MaterialNylon (Polyamide)
Terminal Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DNFPO1-6.3FLAG quick disconnect terminal is a female quick disconnect terminal designed for easy and secure connections in electrical systems. With dimensions of 6.35mm x 0.81mm (0.25" x 0.032") and a 22 AWG wire size, it is ideal for quick and reliable connections in low-voltage applications. This terminal is perfect for use in automotive, industrial, and other systems requiring frequent disconnections.
- Female quick disconnect enables secure, tool-free installation and removal
- 6.35mm x 0.81mm size fits most connectors and terminal blocks for versatile use
- 22AWG compatibility provides a secure fit for moderate current loads
- Durable construction ensures reliable conductivity and mechanical strength
- Versatile for automotive, industrial, and home electrical systems
Technical Specifications
Product Range
DNFP
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.65mm²
Terminal Material
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127913