You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC0063W0603175R

SMD Chip Resistor, 75 ohm, ± 1%, 63 mW, 0603 [1608 Metric], Thick Film, General Purpose

MULTICOMP PRO MC0063W0603175R
MULTICOMP PRO MC0063W0603175R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC0063W0603175R
Order Code:
2130767
Technical Datasheet:
MC0063W0603175R   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
75ohm

:
± 1%

:
63mW

:
0603 [1608 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 200ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Multicomp Pro MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature range -55°C to +155°C
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):9331549RL Check stock
Cut Tape :9331549 Check stock

3,740 total stock globally

3,740 available for next business day delivery

Available until stock is exhausted

$0.002 ( $0.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price (Incl GST) Your Price
 
 
5000+ $0.002 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 9331549

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/06/21

 

 
Quantity List Price Your Price
10+ $0.003 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.00)
100+ $0.002 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.00)
500+ $0.001 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.00)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 9331549) x 0.001 = $5.00
Total Price: $5.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 9331549RL) x 0.001 = $5.00
Total Price: $5.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2130767) x 0.002 = $10.00
Total Price: $10.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
9331549
9331549RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange