You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCPAS6-B2-M1CES2-5L3
Pushbutton Switch, Illuminated, 15.2 mm, SPST, Off-(On), Round, Red
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCPAS6-B2-M1CES2-5L3
- Order Code:
- 214691101
- Technical Datasheet:
- MCPAS6-B2-M1CES2-5L3 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 15.2mm
- :
- SPST
- :
- Off-(On)
- :
- Round
- :
- Transparent
- :
- 400mA
- :
- 32V
- :
- 100mA
- :
- 50V
- :
- IP67
- :
- Panel Mount
- :
- Solder Lug
- :
- Red
- :
- -
Technical Docs (1)
Product Overview
- Epoxy seal (standard)
- 50mR Maximum initial contact resistance
- 1GR at 500V Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
10 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 12/04/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/07/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.48 ($6.30) | ( ) |
Pricing is unavailable. Please contact customer services.