You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCPAS6B2M1CE7

Industrial Pushbutton Switch, 15.2 mm, SPST, Off-(On), Round, Blue

MULTICOMP PRO MCPAS6B2M1CE7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCPAS6B2M1CE7
Order Code:
163833201
Technical Datasheet:
MCPAS6B2M1CE7   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
15.2mm

:
SPST

:
Off-(On)

:
Round

:
Blue

:
400mA

:
32V

:
100mA

:
50V

:
IP67

:
Panel Mount

:
Solder Lug

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MCPAS6B2M1CE7 is a single-pole single-throw Pushbutton Switch with solder lug terminations, anti-rotation threaded bushing, gold-plated cover silver contact, epoxy (standard) seal, flat plunger top allowing marking and blue cap.
  • Blue actuator
  • 50mR Maximum initial contact resistance
  • 1GR at 500VDC Minimum insulation resistance
  • 1000VAC RMS Dielectric strength
  • IP67 Protection rating
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

5,317 total stock globally Need more?

135 available for next business day delivery
5,182 available for 4 - 5 business days delivery

$4.60 ( $5.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.60 ($5.29)