Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPRM02WJW68JB00
Order Code1737404
Product RangeMCPR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPRM02WJW68JB00
Order Code1737404
Product RangeMCPR Series
Technical Datasheet
Resistance6.8ohm
Product RangeMCPR Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeFlame Proof
Product Diameter-
Product Length11.5mm
Product Width7.5mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
6.8ohm
Power Rating
2W
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
11.5mm
Operating Temperature Min
-
Qualification
-
Product Range
MCPR Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Product Diameter
-
Product Width
7.5mm
Operating Temperature Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00383