Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPRM05WJP201B00
Order Code1737469
Product RangeMCPR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPRM05WJP201B00
Order Code1737469
Product RangeMCPR Series
Technical Datasheet
Resistance200ohm
Product RangeMCPR Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating-
Resistor TechnologyMetal Film
Temperature Coefficient± 350ppm/°C
Resistor TypeFlame Proof
Product Diameter-
Product Length12.5mm
Product Width9mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
200ohm
Power Rating
5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Film
Resistor Type
Flame Proof
Product Length
12.5mm
Operating Temperature Min
-
Qualification
-
Product Range
MCPR Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 350ppm/°C
Product Diameter
-
Product Width
9mm
Operating Temperature Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005858