Print Page
Image is for illustrative purposes only. Please refer to product description.

424 total stock globally
Need more?
424 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.960 ($12.604) |
Price for:Each
Minimum: 1
Multiple: 1
$10.96 ($12.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-49-03L-TGG
Order Code134263301
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
The 49-03L-TGG is a 50 ohm SSMA Straight Crimp Plug with gold-plated stainless steel shell/body and gold-plated 50µ" min. beryllium copper centre contact per ASTM B196 UNS 17300. This RF/coaxial connector features PTFE insulator per ASTM D1457 and ASTM D1710 and gold-plated brass crimp ferrule per JIS-C2700. It has an interface in accordance with MIL-STD-348 A and is suitable for use with RG316 cables.
- DC 3GHz Frequency range
- 250V Maximum working voltage
- -65 to +165°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
