You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MP003331

HIGH POWERED AIR DUSTER, AEROSOL, 400ML

MULTICOMP PRO MP003331

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP003331
Order Code:
340468902
Technical Datasheet:
MP003331   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Aerosol

:
400ml

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The MP003331 from Multicomp Pro is a product designed for the safe removal of dust and airborne contamination from very delicate or inaccessible areas of electrical and electronic equipment. MP003331 is a high powered air duster which contains non-flammable, inert, fluorinated propellant that combines the low GWP (global warming potential) of hydrocarbons with the ultra-low MIR (maximum incremental reactivity) and POCP (photochemical ozone creation potential) of hydrofluorocarbons. MP003331 should be used in a vertical position or at an angle of not greater than 60° to the vertical otherwise a freezing effect will result. Avoid prolonged blasts as frost can form on the surface of the can.
  • Colourless
  • Flash point (°C): none
  • GWP (vs CO2, 100yr ITH): <1
  • 400ml aerosol

537 total stock globally Need more?

537 available for next business day delivery

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$36.95 ( $42.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $36.95 ($42.49)