You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MP720009 EU-UK - 

Digital Oscilloscope, Economical, Eco Series, 2 Analogue, 20 MHz, 100 MSPS, 10 kpts, 17.5 ns New

MP720009 EU-UK - Digital Oscilloscope, Economical, Eco Series, 2 Analogue, 20 MHz, 100 MSPS, 10 kpts, 17.5 ns
MP720009 EU-UK - Digital Oscilloscope, Economical, Eco Series, 2 Analogue, 20 MHz, 100 MSPS, 10 kpts, 17.5 ns
MP720009 EU-UK - Digital Oscilloscope, Economical, Eco Series, 2 Analogue, 20 MHz, 100 MSPS, 10 kpts, 17.5 ns
MP720009 EU-UK - Digital Oscilloscope, Economical, Eco Series, 2 Analogue, 20 MHz, 100 MSPS, 10 kpts, 17.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP720009 EU-UK
Order Code:
3107568
Product Range
Eco Series
Technical Datasheet:
MP720009 EU-UK   Datasheet
See all Technical Docs

Product Information

:
Eco Series
:
2 Analogue
:
20MHz
:
100MSPS
:
10 kpts
:
17.5ns
:
LCD Colour
:
DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag
:
1 Year
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp Pro MP720009 is a 2 channel, 20MHz, 8-bit, super economical type digital oscilloscope. This oscilloscope features a 7" high resolution LCD colour display, front-sided USB CI design and ultra-thin device body.
  • Large 7" high resolution LCD display (800x480)
  • Friendly UI interaction - easy-accessible operation menu ensures users retrieve results conveniently
  • Windows extension facilitates the observation of abnormal signal from full waveforms
  • 30 auto-measurement options
  • DC, AC and GND input couplings
  • 8 bit vertical resolution (A/D) (2 channels simultaneously)
  • 5mV/div - 5V/div vertical sensitivity (at input)
  • Edge & video trigger types
  • Auto, normal and single trigger modes
  • Dimensions - 301x152x70mm
  • Device weight - 1.1kg

Contents

Digital Storage Oscilloscope, 2x 60MHz Probes, Probe Manual, Accessories Bag, Operating Instructions, CD-ROM, UK & EU Power Cords

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Related Searches

22 total stock globally

22 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/03/20

$412.15 ( $473.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $412.15 ($473.97)