You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MP720014 EU-UK - 

Oscilloscope, DMM, Handheld DSO Series, 1 Analogue, 20 MHz, 500 MSPS, 24 kpts, 17.5 ns New

MP720014 EU-UK - Oscilloscope, DMM, Handheld DSO Series, 1 Analogue, 20 MHz, 500 MSPS, 24 kpts, 17.5 ns
MP720014 EU-UK - Oscilloscope, DMM, Handheld DSO Series, 1 Analogue, 20 MHz, 500 MSPS, 24 kpts, 17.5 ns
MP720014 EU-UK - Oscilloscope, DMM, Handheld DSO Series, 1 Analogue, 20 MHz, 500 MSPS, 24 kpts, 17.5 ns
MP720014 EU-UK - Oscilloscope, DMM, Handheld DSO Series, 1 Analogue, 20 MHz, 500 MSPS, 24 kpts, 17.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP720014 EU-UK
Order Code:
3107573
Product Range
Handheld DSO Series
Technical Datasheet:
MP720014 EU-UK   Datasheet
See all Technical Docs

Product Information

:
Handheld DSO Series
:
1 Analogue
:
20MHz
:
500MSPS
:
24 kpts
:
17.5ns
:
TFT LCD Colour
:
DSO w/MM, Power Cord, USB Cable, CD Rom, Manual, Probes, Probe Adjust Tool, MM Lead, Adptr, Soft Bag
:
1 Year
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp Pro MP720014 is a 2-in-1, 20MHz, 8-bit handheld digital storage oscilloscope with digital multimeter. Featuring auto-scale functionality, 20 automatic measurements, USB data transmission support, waveform record and replay, newly supported SCPI and a rechargeable Li-ion battery.
  • Auto-scale status
  • 3.7" colour TFT display (640x480)
  • Trigger sensitivity adjustable
  • 24k points record length
  • 8 bit vertical resolution (A/D)
  • 5mV/div~5V/div vertical resolution (at input)
  • Edge and video trigger types
  • Auto, normal and single trigger modes
  • Trigger level - ±6 divisions from screen centre
  • Sample, peak detect and average acquisition modes
  • 4 waveform storage
  • Mini-USB and Mini-RS232 communication interfaces
  • Dimensions - 115 x 180 x 40mm
  • Device weight - 645g

Contents

Handheld Digital Storage Oscilloscope, 2x Probes, Power Adaptor, USB Mass Storage Connection Cable, USB Communication Cable, Extension Module for Capacitance Measurements, Output Terminal for 1KHz 5V Square-Wave Test Signals, CD-ROM, Operating Instructions, UK & EU Power Cords

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Related Searches

15 total stock globally

15 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/03/20

$451.71 ( $519.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $451.71 ($519.47)