You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP740415 EUDesoldering Rework Station with Stand, 220V AC to 240V AC 50Hz, 90W, 160°C to 480°C

MULTICOMP PRO MP740415 EU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP740415 EU
Order Code:
329995901
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP740415 EU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
240V

:
90W

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Temperature controlled desoldering station with adjustable range and pistol grip tool with trigger for rapid removal of solder.
  • Voltage: 220V AC to 240V AC 50Hz, 115V AC 60Hz
  • Power: 90W
  • Temperature Range: 160°C to 480°C
  • Desoldering Gun: 24V, 90W
  • Approval: CE
  • LED Display

Applications

Electronics Design, Embedded Design & Development, Electronics Service, Hobby & Education, Industrial & Manufacturing

Contents

x1 Desoldering Station; x1 Desoldering Gun; x1 Stand

Footnotes

Standard certified calibration service available for this product. Visit our calibration page for more details.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

105 total stock globally Need more?

105 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$150.89 ( $173.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $150.89 ($173.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --