You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP740415 UKDesoldering Station, 220V AC to 240V AC 50Hz, 115V AC 60Hz, 90W, 160°C to 480°C

MULTICOMP PRO MP740415 UK
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP740415 UK
Order Code:
329995701
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Desoldering Stations
Technical Datasheet:
MP740415 UK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Desoldering Stations)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
240V

:
480°C

:
90W

:
Desoldering Station, Gun & Stand

:
Multicomp Pro Desoldering Stations

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Desoldering Station is a versatile electronic soldering tool designed to meet the needs of both hobbyists and professionals. It operates with a voltage range of 220V AC to 240V AC at 50Hz, making it suitable for international use, and 115V AC at 60Hz for compatibility with different power supplies. With a wide temperature range spanning from 160°C to 480°C, this station offers precise temperature control, allowing you to work on various soldering and desoldering tasks with ease. The heart of the desoldering station is its powerful Desoldering Gun, which operates at 24V and delivers an impressive 90W of power. This gun efficiently melts solder, making it effortless to remove components and perform repairs or modifications on electronic circuit boards. Whether you're tackling intricate surface mount soldering or larger through-hole components, this desoldering station provides the precision and reliability required for your soldering projects.
  • Voltage: 220V AC to 240V AC 50Hz, 115V AC 60Hz
  • Power: 90W
  • Temperature Range: 160°C to 480°C
  • Desoldering Gun: 24V, 90W
  • Approval: CE
  • LED Display

Applications

Electronics Service, Industrial, Hobby & Education, Manufacturing

Footnotes

Standard certified calibration service available for this product. Visit our calibration page for more details.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

110 total stock globally Need more?

110 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$159.62 ( $183.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $159.62 ($183.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --