You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO RF1/37.5MMBumper / Feet, Pack 20, Cabinet, Screw, 13.5 mm, 37 mm, Round, Black

MULTICOMP PRO RF1/37.5MM
MULTICOMP PRO RF1/37.5MM
MULTICOMP PRO RF1/37.5MM
MULTICOMP PRO RF1/37.5MM
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RF1/37.5MM
Order Code:
60601701
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Bumbers/Feets
Technical Datasheet:
RF1/37.5MM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Bumbers/Feets)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screw

:
13.5mm

:
37mm

:
-

:
Round

:
Black

:
Rubber

:
Multicomp Pro Bumbers/Feets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The RF1/37.5MM from Multicomp is a round rubber foot. This cabinet foot is moulded from a material which combines non-slip properties with toughness and wear resistance.
  • Synthetic rubber material
  • 37mm diameter
  • 13.5mm height
  • 5.5mm hole diameter
  • Fixing is by woodscrew 8 or 10 number size
  • Standard colour is black

Applications

Mechanical, Electrical, Environmental, Portable Devices, Installations, Utilities

Contents

Pack of 20 rubber feet.

62 total stock globally Need more?

14 AU stock available for 1-2 business days delivery
48 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$11.72 ( $13.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 20
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $11.72 ($13.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --