Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $983.080 ($1,130.542) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$983.08 ($1,130.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
RG214 Coaxial Cable is a high-performance 50-ohm cable designed for reliable signal transmission in RF applications. With a length of 100 meters (328 feet), it is ideal for extensive setups and installations requiring minimal signal loss.
- Operating temperature range from -40°C to +85°C
- Maximum operating voltage of 3700RMS
- Max. operating frequency of 11GHz
- Ensures high-quality signal transmission over long distances
- Impedance of 50 ±2ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20
