You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1718937
Computer Cable, VHDCI Plug, VHDCI, Plug, 3.28ft, 1m, Ivory
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 1718937
- Order Code:
- 1718937
- Technical Datasheet:
- 1718937 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- VHDCI Plug
- :
- VHDCI, Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
Product Overview
- VHDCI cable assembly
- 28AWG x 2PRS + 30AWG x 32PRS FAEB cable
- 1m cable length
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $148.28 ($170.52) | ( ) |
3+ | $127.09 ($146.15) | ( ) |
5+ | $120.62 ($138.71) | ( ) |
10+ | $104.66 ($120.36) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.