You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MC-I20 - 

3D Printer, 1.75 mm Filament, 180 mm/s Speed, 200 mm x 200 mm x 200 mm Build

MC-I20 - 3D Printer, 1.75 mm Filament, 180 mm/s Speed, 200 mm x 200 mm x 200 mm Build

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC-I20
Order Code:
2890896
Technical Datasheet:
MC-I20   Datasheet
See all Technical Docs

Product Information

:
1.75mm
:
0.4mm
:
Carbon Fibre, Copper, PLA, TPU, Wood
:
200mm x 200mm x 200mm
:
0.2mm, 0.3mm, 0.4mm, 0.6mm, 0.8mm, 1mm
:
180mm/s
:
240VAC
:
-
:
-
:
OBJ, STL
:
Cura, Repeater-Host, Simplify3d
:
Mac OS, Windows XP, Vista, 7, 8
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Suited for professional users, the MC-I20 Industrial 3D Printer from Multicomp is ideal for hobbyists & makers, prototyping, engineers and educators. This fully assembled 3D printer is capable of reliably producing precise industrial grade prints time and time again, and with an operating noise of under 50dB, it is perfect for your office. Automatic shut down once your print is complete is a convenient safety function, meaning you do not need to be beside your printer once your print job is finished. The MC-I20's open material compatibility includes PLA, ABS, TPU, composites and more and is also compatible with common software packages including Cura and simplyfy3D, making this 3D printer an open source, easy to use, and highly capable machine.
  • Automatic power off once printing is finished. It is safe and reliable
  • Industrial motherboard, lower working noise under 50dB
  • Break filament detection

Associated Products

Compare Selected

Related Searches

10 total stock globally

2 available for next business day delivery
8 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

25 will be available for delivery on 13/10/19

More stock available week commencing 6/01/20

$1,336.07 ( $1,536.48 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,336.07 ($1,536.48)