You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC-RP001-RSBY
Plastic Enclosure, Raspberry Pi B Box, ABS, 30 mm, 63.5 mm, 99.13 mm
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC-RP001-RSBY
- Order Code:
- 2290466
- Technical Datasheet:
- MC-RP001-RSBY Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Raspberry Pi B Box
- :
- ABS
- :
- 30mm
- :
- 63.5mm
- :
- 99.13mm
- :
- -
- :
- Raspberry
- :
- -
- :
- 1.18"
- :
- 2.5"
- :
- 3.9"
- :
- -
Technical Docs (1)
Product Overview
- Cover can be easily removed without the need to unplug any cables
- Cover has a tunnel recess to allow viewing of the operation LEDs
- Vented base and cover to allow through air flow
- Red colour enclosure
Applications
Industrial, Safety
Footnotes
18 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $7.35 ($8.45) | ( ) |
10+ | $6.68 ($7.68) | ( ) |
100+ | $6.16 ($7.08) | ( ) |
Pricing is unavailable. Please contact customer services.