You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC01W08051383K

SMD Chip Resistor, 383 kohm, ± 1%, 100 mW, 0805 [2012 Metric], Thick Film, General Purpose

MULTICOMP MC01W08051383K
MULTICOMP MC01W08051383K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W08051383K
Order Code:
2141928RL
Technical Datasheet:
MC01W08051383K   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
383kohm

:
± 1%

:
100mW

:
0805 [2012 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
150V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2141928 Check stock
Reel in 5000/reel:2129321 Check stock

1,378 total stock globally

1,378 available for 5 - 8 business days delivery

Available until stock is exhausted

$0.003 ( $0.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price (Incl GST) Your Price
 
 
100+ $0.003 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.002 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 5000/reel: 2129321

 

 
Check stock location (important)
 
 

 

More stock available week commencing 28/06/21

 

 
Quantity List Price Your Price
5000+ $0.002 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.00)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2141928) x 0.003 = $0.45
Total Price: $0.45
150 (Re-reel 2141928RL) x 0.003 = $0.45
Total Price: $0.45
Choose your packaging preference
2141928
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.