You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC19695

Axial Fan, 240 V, AC, 119 mm, 38.5 mm, 105 cu.ft/min, 2.98 m³/min

MC19695 - Axial Fan, 240 V, AC, 119 mm, 38.5 mm, 105 cu.ft/min, 2.98 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC19695
Order Code:
2543633

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
240V

:
AC

:
119mm

:
38.5mm

:
105cu.ft/min

:
2.98m³/min

:
48dBA

:
Sleeve

:
2 Lead Wires

:
125mA

:
-

:
20W

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MC19695 is a 125VAC Axial Fan with lubricated sleeve bearing and wire leaded power connection. Die-cast aluminum frame and thermoplastic PBT impeller. 24AWG gray lead wire. Counter-clockwise direction of rotation viewed from front of fan blade and reliable shaded pole motor construction.
  • UL94V-0 Flammability rating
  • 2550/2900RPM ±10% Speed rating
  • -10 to 70°C Operating temperature range
  • 19/20W Rated power
  • 0.25/0.3"-H2O Static pressure
  • Impedance protected
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

1 total stock globally

1 available for 4 - 5 business days delivery

Available until stock is exhausted

$53.92 ( $62.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $53.92 ($62.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $50.91 ($58.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ $46.59 ($53.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $42.25 ($48.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $37.95 ($43.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange