You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MC33261 - 

Heat Sink, Square, PCB, Extruded, 16.7 °C/W, TO-218, TO-220, 16.6 mm, 25.4 mm, 16.26 mm

MC33261 - Heat Sink, Square, PCB, Extruded, 16.7 °C/W, TO-218, TO-220, 16.6 mm, 25.4 mm, 16.26 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC33261
Order Code:
1710603
Technical Datasheet:
MC33261   Datasheet
See all Technical Docs

Product Information

:
16.7°C/W
:
TO-218, TO-220
:
16.6mm
:
25.4mm
:
16.26mm
:
-
:
Aluminium
:
0.65"
:
1"
:
0.64"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC33261 is a 16.26 x 25.4 x 18.29mm flat back vertical mounting extruded Heat Sink with solderable fixing pins. This small PCB footprint heat sink is made of aluminium with black anodized finish. It can be mounted through mounting holes and is suitable for use with a single TO2-18/TO-220 devices.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Alternatives for MC33261

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $2.45 ($2.82)   ( ) 10+ $2.33 ($2.68)   ( ) 25+ $2.27 ($2.61)   ( ) 50+ $2.21 ($2.54)   ( ) 100+ $2.08 ($2.39)   ( ) 250+ $1.97 ($2.27)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

4,661 total stock globally

2,639 available for next business day delivery
2,022 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$2.95 ( $3.39 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.95 ($3.39)
  ( )
10+ $1.56 ($1.79)
  ( )
100+ $1.29 ($1.48)
  ( )
250+ $1.17 ($1.35)