You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MC33270 - 

Heat Sink, Square, PCB, Extruded, 3.3 °C/W, TO-218, TO-220, TO-247, 42 mm, 50.8 mm, 25 mm

MC33270 - Heat Sink, Square, PCB, Extruded, 3.3 °C/W, TO-218, TO-220, TO-247, 42 mm, 50.8 mm, 25 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC33270
Order Code:
1710613
Technical Datasheet:
MC33270   Datasheet
See all Technical Docs

Product Information

:
3.3°C/W
:
TO-218, TO-220, TO-247
:
42mm
:
50.8mm
:
25mm
:
-
:
-
:
1.65"
:
2"
:
0.98"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC33270 is a 50.8 x 25 x 42mm high power dissipation vertical mounting extruded Heat Sink with black anodized finish, solderable fixing pins and a notched base. It can be mounted through mounting holes and is suitable for use with a single TO2-18 TO-220 and TO 247 devices or via clip available separately.
  • Choice of thermal resistance
  • Low thermal resistance
  • Solderable mounting pins
  • Pre-drilled mounting holes
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Alternatives for MC33270

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $4.05 ($4.66)   ( ) 25+ $3.97 ($4.57)   ( ) 100+ $3.78 ($4.35)   ( ) 1000+ $3.64 ($4.19)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

52 total stock globally

52 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

$6.42 ( $7.38 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.42 ($7.38)
  ( )
100+ $3.37 ($3.88)
  ( )
250+ $2.79 ($3.21)
  ( )
500+ $2.53 ($2.91)
  ( )
1000+ $2.29 ($2.63)