You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC33873 - 

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 5 V, DC, 20 mm, 10 mm, 1.5 cu.ft/min, 0.042 m³/min

MC33873 - Axial Fan, Brushless Motor, Tubeaxial, Vapo, 5 V, DC, 20 mm, 10 mm, 1.5 cu.ft/min, 0.042 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC33873
Order Code:
2395867
Technical Datasheet:
MC33873   Datasheet
See all Technical Docs

Product Information


:
5V

:
DC

:
20mm

:
10mm

:
1.5cu.ft/min

:
0.042m³/min

:
20dBA

:
Vapo

:
2 Lead Wires, Locked Rotor

:
179mA

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC33873 is a 5VDC Axial Fan with Vapo bearing and wire leaded power connection. Thermoplastic PBT frame and fan blade. 28AWG lead wire. Counter-clockwise direction of rotation viewed from front of fan blade and 8-pole 1-phase brushless DC motor.
  • UL94V-0 Flammability rating
  • 14000RPM ±20% Speed rating
  • -10 to 70°C Operating temperature range
  • 0.78W Rated power
  • 0.2"-H2O Static pressure
  • Automatic restart
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Associated Products

Compare Selected
Best Seller

74 total stock globally

74 available for next business day delivery

Available until stock is exhausted

$15.07 ( $17.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.07 ($17.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $14.66 ($16.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $14.08 ($16.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ $12.91 ($14.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.