You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC35348

Axial Fan, Brushless Motor, Tubeaxial, Sleeve, 24 V, DC, 92 mm, 25 mm, 45 cu.ft/min, 1.274 m³/min

MULTICOMP MC35348

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC35348
Order Code:
1826914
Technical Datasheet:
MC35348   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24V

:
DC

:
92mm

:
25mm

:
45cu.ft/min

:
1.274m³/min

:
32dBA

:
Vapo

:
2 Lead Wires, Locked Rotor

:
68mA

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The MC35348 is a 24VDC Axial Fan with a VAPO bearing and thermoplastic PBT frame. This tube axial DC fan comes with leaded wire power connection, brushless DC motor and thermoplastic PBT impeller. Locked rotor protection that is the automatic restart capacity note in a situation where the fan is locked by an external force while the electricity is on, an increase in coil temperature will be prevented by temporarily turning off the electrical power to the motor. The fan will automatically restart when the locked rotor condition is released. The direction of rotation is counter clock wise direction viewed from front of fan blade.
  • -10 to 70°C Operating temperature range

10 total stock globally

10 available for 5 - 6 business days delivery

Available until stock is exhausted

$11.32 ( $13.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.32 ($13.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $11.02 ($12.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $10.59 ($12.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $9.74 ($11.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $9.13 ($10.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange