You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC35351
Axial Fan, Brushless Motor, Tubeaxial, Sleeve, 12 V, DC, 80 mm, 25 mm, 37 cu.ft/min, 1.047 m³/min
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC35351
- Order Code:
- 1826907
- Technical Datasheet:
- MC35351 Datasheet
Alternatives for MC35351
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V
- :
- DC
- :
- 80mm
- :
- 25mm
- :
- 37cu.ft/min
- :
- 1.047m³/min
- :
- 30dBA
- :
- Vapo
- :
- 2 Lead Wires, Locked Rotor
- :
- 120mA
- :
- -
- :
- 1.7W
Technical Docs (1)
Product Overview
- 2900RPM ±10% Speed rating
- -10 to 70°C Operating temperature range
- 1.7W Rated power
- 0.15"-H2O Static pressure
- Automatic restart
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.11 ($11.63) | ( ) |
5+ | $9.85 ($11.33) | ( ) |
10+ | $9.47 ($10.89) | ( ) |
15+ | $8.71 ($10.02) | ( ) |
Pricing is unavailable. Please contact customer services.