You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC36283
AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC36283
- Order Code:
- 1902304
- Technical Datasheet:
- MC36283 Datasheet
Alternatives for MC36283
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5V
- :
- DC
- :
- 40mm
- :
- 20mm
- :
- 7.7cu.ft/min
- :
- 0.218m³/min
- :
- 21dBA
- :
- Vapo
- :
- 2 Lead Wires
- :
- 123mA
- :
- -
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $11.19 ($12.87) | ( ) |
10+ | $10.90 ($12.54) | ( ) |
50+ | $10.48 ($12.05) | ( ) |
100+ | $9.63 ($11.07) | ( ) |
Pricing is unavailable. Please contact customer services.