You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC36288

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 12 V, DC, 40 mm, 20 mm, 10.8 cu.ft/min, 0.305 m³/min

MULTICOMP MC36288

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC36288
Order Code:
2395862
Technical Datasheet:
MC36288   Datasheet
See all Technical Docs

Alternatives for MC36288

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
DC

:
40mm

:
20mm

:
10.8cu.ft/min

:
0.305m³/min

:
27.5dBA

:
Vapo

:
3 Lead Wires, Locked Rotor

:
115mA

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MC36288 is a 12VDC Axial Fan with Vapo bearing, wire leaded power connection and 115mA current rating. super high speed, thermoplastic PBT frame and fan blade. 500MR at 500VDC between internal stator and lead wire insulation resistance plastic housing, UL class-A insulation, counter-clockwise direction of rotation viewed from front of fan blade, diameter 4.3mm in 4 holes.
  • 2-phase, 4-pole Brushless DC motor
  • -10 to 70°C Operating temperature range
  • Polarity protection
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

No Longer Manufactured

$10.61 ( $12.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.61 ($12.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $10.34 ($11.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $9.94 ($11.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ $9.14 ($10.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange