You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC36293.
AXIAL FAN, 50 MM, 11 CFM, 26 dBA
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC36293.
- Order Code:
- 1902315
- Technical Datasheet:
- MC36293. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V
- :
- DC
- :
- 50mm
- :
- 10mm
- :
- 11cu.ft/min
- :
- 0.311m³/min
- :
- 26dBA
- :
- Vapo
- :
- 2 Lead Wires
- :
- 105mA
- :
- -
- :
- 1.1W
Technical Docs (1)
1 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $9.24 ($10.63) | ( ) |
10+ | $9.01 ($10.36) | ( ) |
50+ | $8.67 ($9.97) | ( ) |
100+ | $7.96 ($9.15) | ( ) |
250+ | $7.46 ($8.58) | ( ) |
Pricing is unavailable. Please contact customer services.