You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC36329
Axial Fan, 24 V, DC, 80 mm, 25 mm, 60 cu.ft/min, 1.7 m³/min
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC36329
- Order Code:
- 2543687
- Technical Datasheet:
- MC36329 Datasheet
Alternatives for MC36329
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24V
- :
- DC
- :
- 80mm
- :
- 25mm
- :
- 60cu.ft/min
- :
- 1.7m³/min
- :
- 46.5dBA
- :
- Vapo
- :
- 2 Lead Wires
- :
- 200mA
- :
- -
- :
- 4.8W
Technical Docs (1)
Product Overview
- 4800RPM Speed rating
- 4.8W Rated power
- 0.41"-H2O Static pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $18.66 ($21.46) | ( ) |
5+ | $17.63 ($20.27) | ( ) |
12+ | $16.12 ($18.54) | ( ) |
25+ | $14.63 ($16.82) | ( ) |
50+ | $13.32 ($15.32) | ( ) |
Pricing is unavailable. Please contact customer services.