You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCFE015/25 - 

Toroidal Transformer, 34.5mm x 62.4mm, 15 VA, 2 x 25V, 300 mA, Chassis, 230V

MCFE015/25 - Toroidal Transformer, 34.5mm x 62.4mm, 15 VA, 2 x 25V, 300 mA, Chassis, 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCFE015/25
Order Code:
9531696
Technical Datasheet:
MCFE015/25   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
15
:
2 x 25V
:
300
:
Chassis
:
230V
:
-
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCFE series are encapsulated toroidal transformers with flying leads. These transformers have a very high quality construction with high efficiency and smaller size compared to conventional EI transformers. MCFE series features a single primary winding rated at 230V 50/60Hz and dual secondary windings. Secondary windings can be connected in series or parallel or used independently.
  • Power rating ranges from 15VA to 500VA
  • Maximum ambient temperature of 40°C
  • Efficiency up to 95%
  • Secondary voltages ranges from 2 x 6VAC to 2 x 40VAC
  • Extremely low radiated magnetic field, suitable for sensitive electronics
  • Double insulated primary leads
  • Flexible lead outs can be trimmed to any length without the need of enamel removal
  • Fully resin encapsulated in case
  • Designed, tested and manufactured in accordance with EN60742, EN60065 and EN60950
  • 100% electrical and flash tested
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management

Alternatives for MCFE015/25

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $21.39 ($24.60)   ( ) 50+ $20.81 ($23.93)   ( ) 100+ $19.81 ($22.78)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.