You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCFM50/15 - 

Toroidal Transformer, 24mm x 50mm, 5 VA, 2 x 15V, 167 mA, Panel, 115V, 230V

MCFM50/15 - Toroidal Transformer, 24mm x 50mm, 5 VA, 2 x 15V, 167 mA, Panel, 115V, 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCFM50/15
Order Code:
9531530
Technical Datasheet:
MCFM50/15   Datasheet
See all Technical Docs

Product Information

:
5VA
:
2 x 15V
:
167mA
:
Panel
:
115V, 230V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCFM series are miniature open style toroidal transformers with flying leads. These transformers have a very high quality construction and low radiated magnetic field, suitable for sensitive electronics. MCFM series features a single primary winding tapped at 115VAC and 230VAC 50/60Hz and dual secondary windings. Secondary windings can be connected in series or parallel or used independently.
  • Power rating ranges from 1.6VA to 7.0VA
  • Maximum ambient temperature of 40°C
  • Efficiency up to 80%
  • Double insulated primary leads
  • Resin filled centre with M4 clear mounting hole
  • Flexible lead outs can be trimmed to any length without the need of enamel removal
  • Suitable for use in low power equipment
  • Designed, tested and manufactured in accordance with EN60742, EN60065 and EN60950
  • 100% electrical and flash tested
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management

Associated Products

Compare Selected

Related Searches

113 total stock globally

113 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

100 will be available for delivery on 27/10/19

More stock available week commencing 24/02/20

$41.69 ( $47.94 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $41.69 ($47.94)
  ( )
25+ $30.81 ($35.43)
  ( )
50+ $24.55 ($28.23)
  ( )
100+ $21.30 ($24.50)
  ( )
250+ $19.58 ($22.52)