You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCGPR25V228M13X26
CAPACITOR ALUM ELECT 2200UF, 25V, RADIAL
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MCGPR25V228M13X26
- Order Code:
- 1600832
- Technical Datasheet:
- MCGPR25V228M13X26 Datasheet
Product Range Selector (MCGPR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2200µF
- :
- 25V
- :
- MCGPR Series
- :
- ± 20%
- :
- Radial Leaded
- :
- 2000 hours @ 85°C
- :
- Polar
- :
- 13mm
- :
- 5mm
- :
- 26mm
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Docs (1)
3 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.699 ($0.80) | ( ) |
10+ | $0.577 ($0.66) | ( ) |
100+ | $0.487 ($0.56) | ( ) |
500+ | $0.443 ($0.51) | ( ) |
1000+ | $0.395 ($0.45) | ( ) |
5000+ | $0.369 ($0.42) | ( ) |
Pricing is unavailable. Please contact customer services.