You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP MCPIP-T12L-001Inductive Proximity Sensor, Long Housing, M12, 2 mm, PNP, 10 V to 30 V, Pre-wired

MULTICOMP MCPIP-T12L-001
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCPIP-T12L-001
Order Code:
221803601
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MCPIP-T12L-001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MCPIP-T12L-001 is a DC 3-wire Inductive Sensor with LED operation indicate lamp. Brass chrome plated, proof of oil, water acid, alkaline. Over-current protection. Widely applied in measuring, counting, Rpm measuring in mechanism, chemical, paper manufacture light industry, etc.
  • Cylinder shape
  • Shielded
  • PNP, NO output
  • Long housing
  • IP67 Protection rating
  • -20 to 70°C Operating temperature
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2mm

:
M12

:
PNP-NO

:
10V

:
30V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 10/06/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$11.98 ( $13.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $11.98 ($13.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --