You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCSCH664-100KU - 

Inductor, MCSCH664 Series, 10 µH, 2.1 A, 0.05 ohm, ± 10%

MCSCH664-100KU - Inductor, MCSCH664 Series, 10 µH, 2.1 A, 0.05 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCSCH664-100KU
Order Code:
1864362
Product Range
MCSCH664 Series
Technical Datasheet:
MCSCH664-100KU   Datasheet
See all Technical Docs

Product Information

:
MCSCH664 Series
:
10µH
:
2.1A
:
-
:
0.05ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCSCH664-100KU is a radial leaded Power Inductor with tin/copper termination. It offers that all termination shall exhibit a continuous solder coating free from defects for a minimum of 95% of the surface area of any individual lead.
  • -55 to 130°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management

Footnotes

White dot of marking indicates the start terminal of winding.

Related Searches

371 total stock globally

Available until stock is exhausted

371 available for 5 - 6 business days delivery
$1.07 ( $1.23 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.07 ($1.23)