You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCTA225/30 - 

Toroidal Transformer, 225 VA, 2 x 30V, 3.75 A, Panel, 115V, 230V, MCTA Series

MCTA225/30 - Toroidal Transformer, 225 VA, 2 x 30V, 3.75 A, Panel, 115V, 230V, MCTA Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTA225/30
Order Code:
9532862
Product Range
MCTA Series
Technical Datasheet:
MCTA225/30   Datasheet
See all Technical Docs

Product Information


:
225VA

:
2 x 30V

:
3.75A

:
Panel

:
115V, 230V

:
MCTA Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCTA series are general purpose toroidal transformers with flying leads. They feature dual primary and dual secondary windings.
  • Power rating ranges from 15VA to 1000VA
  • Secondary voltages ranges from 2 x 6VAC to 2 x 55VAC
  • Dual primary winding for connection in series or parallel only
  • Secondary windings can be connected in series or parallel or used independently
  • Double insulated primary lead-out
  • Flexible lead-out can be trimmed to any length without the need for removal of enamel
  • 100% electrical and flash tested
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management

Contents

Transformer, Dished mounting plate, 2 foam pads, Screw, Nut and Washer.

Associated Products

Compare Selected

No Longer Stocked

$96.78 ( $111.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $96.78 ($111.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $86.96 ($100.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $78.21 ($89.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $72.80 ($83.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ $67.52 ($77.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $62.52 ($71.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.