You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCTA250/25 - 

Toroidal Transformer, 250 VA, 2 x 25V, 5 A, Panel, 115V, 230V, MCTA Series

MCTA250/25 - Toroidal Transformer, 250 VA, 2 x 25V, 5 A, Panel, 115V, 230V, MCTA Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTA250/25
Order Code:
9530770
Product Range
MCTA Series
Technical Datasheet:
MCTA250/25   Datasheet
See all Technical Docs

Product Information

:
250VA
:
2 x 25V
:
5A
:
Panel
:
115V, 230V
:
MCTA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCTA series are general purpose toroidal transformers with flying leads. They feature dual primary and dual secondary windings.
  • Power rating ranges from 15VA to 1000VA
  • Secondary voltages ranges from 2 x 6VAC to 2 x 55VAC
  • Dual primary winding for connection in series or parallel only
  • Secondary windings can be connected in series or parallel or used independently
  • Double insulated primary lead-out
  • Flexible lead-out can be trimmed to any length without the need for removal of enamel
  • 100% electrical and flash tested
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management

Contents

Transformer, Dished mounting plate, 2 foam pads, Screw, Nut and Washer.

Associated Products

Compare Selected

Related Searches

26 total stock globally

26 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

$45.85 ( $52.73 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $45.85 ($52.73)