You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCTA250/40 - 

Toroidal Transformer, 250 VA, 2 x 40V, 3.13 A, Panel, 115V, 230V, MCTA Series

MCTA250/40 - Toroidal Transformer, 250 VA, 2 x 40V, 3.13 A, Panel, 115V, 230V, MCTA Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTA250/40
Order Code:
9530835
Product Range
MCTA Series
Technical Datasheet:
MCTA250/40   Datasheet
See all Technical Docs

Product Information

:
250VA
:
2 x 40V
:
3.13A
:
Panel
:
115V, 230V
:
MCTA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCTA250/40 is a MCTA Series 250VA 40V general purpose Toroidal Transformer with flying leads, panel mounting. They feature dual primary and dual secondary windings.
  • 20AWG Flex gauge
  • 2 x 3.05R ±15% at 20°C DC resistance
  • Dual primary winding for connection in series or parallel only
  • Secondary windings can be connected in series or parallel or used independently
  • Double insulated primary lead-out
  • Flexible lead-out can be trimmed to any length without the need for removal of enamel
  • 100% electrical and flash tested
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management

Contents

Transformer, 90mm Dished mounting plate, 2-piece 90mm Neoprene mounting pads, M6 x 60mm Screw, Nut and Washer.

Associated Products

Compare Selected

Related Searches

43 total stock globally

5 available for next business day delivery
38 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

$87.24 ( $100.33 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $87.24 ($100.33)
  ( )
25+ $80.62 ($92.71)
  ( )
50+ $71.92 ($82.71)
  ( )
100+ $65.69 ($75.54)
  ( )
250+ $62.60 ($71.99)