You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCWR06X1133FTL

SMD Chip Resistor, 113 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

MULTICOMP PRO MCWR06X1133FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWR06X1133FTL
Order Code:
2689423
Technical Datasheet:
MCWR06X1133FTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
113kohm

:
± 1%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
75V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MCWR06X1133FTL from Multicomp Pro is a MCWR06 series thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. It is used in electrical equipment, EDP, computer and telecom applications.
  • 0603 [1608 Metric] EIA size code
  • Resistance is 113Kohm (E96/E24) with ±1% tolerance
  • Maximum operating voltage (DC or RMS) is 75V and maximum dissipation at Tamb=70°C is 100mW
  • Temperature coefficient is ±100ppm/°C
  • High reliability and stability
  • Reduced size of final equipment
  • Lower assembly costs
  • Higher component and equipment reliability
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Reel

Available for back order

More stock available to supplier lead times which is approximately 25/10/21

Notify me when back in stock

View all alternatives / recommendations

$0.004 ( $0.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price (Incl GST) Your Price
 
 
5000+ $0.004 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ $0.002 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ $0.002 ($0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --