You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOH-16

Terminal Block Interface, IDC 16 Position Plug, Screw Type 16 Position Terminal Block

MULTICOMP PRO MOH-16
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MOH-16
Order Code:
2216768
Technical Datasheet:
MOH-16   Datasheet
See all Technical Docs

Product Overview

The MOH-16 is a 16-pole Terminal Block Interface converts from IDC 16-position plug to screw type 16-position terminal block. IDC connector module is used in industrial control as a connecting interface between electronic and conventional components. It serves as the signal conversion from ribbon cable connector and screw type terminals. The IDC connector module provides user a convenient, quickly installed and easily replaced input/output platform of all common PLCs.
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Automation & Process Control

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IDC 16 Position Plug

:
Screw Type 16 Position Terminal Block

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

9 total stock globally Need more?

9 UK stock available for 5-8 business days delivery

$39.84 ( $45.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $39.84 ($45.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $37.30 ($42.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $33.78 ($38.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $31.49 ($36.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $29.47 ($33.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $28.83 ($33.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --