You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

N/03 - 

Reed Switch, Panel Mount, 13 mm, SPST-NO, 100 VA, 250 Vdc, 3 A

N/03 - Reed Switch, Panel Mount, 13 mm, SPST-NO, 100 VA, 250 Vdc, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
N/03
Order Code:
170842
Technical Datasheet:
N/03   Datasheet
See all Technical Docs

Product Overview

The N/03 is a heavy duty normally open Proximity Switch with N/O form contacts. This reed proximity sensor/switch (sometimes referred to as magnetic sensors) is inherently reliable due to their simple construction and sealed reed switch contacts. This reed proximity switch/sensor is very tolerant to misalignment and is particularly suited to environments that are contaminated by dust, liquid and where non-contact interlocking or hygiene is a consideration. It consists of two parts, the reed switch and the actuator magnet. The reed switch will change state when the actuator magnet comes into close proximity to it, there does not have to be any physical contact between the reed switch and actuator. The operating distance can be varied by the choice of actuator magnet. The switch configurations are available with normally open or changeover contacts.
  • Reliable
  • Tolerant to misalignment
  • Voltage free contact
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Sensing & Instrumentation

Product Information

:
13mm
:
-
:
-
:
-
:
3A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

60 total stock globally

51 available for next business day delivery
9 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

20 will be available for delivery on 5/10/19
175 will be available for delivery on 12/10/19

More stock available week commencing 28/10/19

$40.37 ( $46.43 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $40.37 ($46.43)
  ( )
3+ $33.64 ($38.69)
  ( )
5+ $25.24 ($29.03)
  ( )
10+ $23.74 ($27.30)
  ( )
15+ $20.19 ($23.22)
  ( )
25+ $17.94 ($20.63)