You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMAJ20CA+

TVS Diode, SMAJ Series, Bidirectional, 20 V, 32.4 V, DO-214AC (SMA), 2 Pins

SMAJ20CA+ - TVS Diode, SMAJ Series, Bidirectional, 20 V, 32.4 V, DO-214AC (SMA), 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMAJ20CA+
Order Code:
2675294
Product Range
SMAJ Series
Technical Datasheet:
SMAJ20CA+   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMAJ Series

:
Bidirectional

:
20V

:
32.4V

:
DO-214AC (SMA)

:
2Pins

:
22.2V

:
24.5V

:
400W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The SMAJ20CA from Multicomp Pro is a SMAJ series bidirectional surface mount transient voltage suppressor in DO-214AC package. The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It features reliable low cost construction utilizing moulded plastic technique. This TVS device is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is typically used for surface mount applications to optimize board space. This transient voltage suppressor also features glass passivated junction and built-in strain relief.
  • UL94-V0 rated moulded plastic case, low profile package and ideal for automated placement
  • Fast response time of typically less than 1ps from 0V to BV minimum
  • IFSM of 40A (8.3ms single half sine wave super imposed on rated load (JEDEC method)
  • Minimum peak power dissipation of 400W at TA = 25°C, TP = 1ms
  • Steady state power dissipation (PM(AV)) of 1W at TL = 75°C
  • Operating temperature range from -55°C to +150°C
  • Working peak reverse voltage (Vrwm) of 20V and maximum reverse leakage (IR) of 5?A at Vrwm
  • Breakdown voltage (VBR) of 22.2V (minimum), 24.5V (maximum) and test current ( IT) of 1mA
  • Maximum reverse voltage (Vrsm) of 32.4V at Irsm and reverse surge current (Irsm) of 12.3A
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety

Packaging type Re-reel

4,965 total stock globally

4,965 available for 4 - 5 business days delivery

Available until stock is exhausted

$0.225 ( $0.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.225 ($0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.22 ($0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.182 ($0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.154 ($0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.141 ($0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.137 ($0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.11 ($0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange