You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SPC15336
I/O Connector, 24 Contacts, Plug, Centronics, Solder, Cable Mount
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- SPC15336
- Order Code:
- 2112386
- Technical Datasheet:
- SPC15336 Datasheet
Product Overview
- 5A Rated current
- 1000MR Minimum insulation resistance
- -55 to +105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24Contacts
- :
- Plug (View Associated Connectors)
- :
- Centronics
- :
- Solder
- :
- -
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Brass
Technical Docs (1)
82 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $9.23 ($10.61) | ( ) |
5+ | $7.98 ($9.18) | ( ) |
10+ | $7.31 ($8.41) | ( ) |
25+ | $6.53 ($7.51) | ( ) |
50+ | $6.15 ($7.07) | ( ) |
100+ | $5.59 ($6.43) | ( ) |
Pricing is unavailable. Please contact customer services.