You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SPC21175 - 

Pull Chain Switch, 6 A, 125 V

SPC21175 - Pull Chain Switch, 6 A, 125 V
SPC21175 - Pull Chain Switch, 6 A, 125 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC21175
Order Code:
2543085
Technical Datasheet:
SPC21175   Datasheet
See all Technical Docs

Product Information

:
6A
:
250V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC21175 is a single-pole single-throw Pull Chain Switch with 1000MR at 500VDC minimum insulation resistance and 30mR maximum insulation resistance.
  • 1000VRMS Dielectric strength
  • 10000 Cycles life
  • -30 to +85°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
  • SPST, On-Off

Applications

Industrial

Related Searches

35 total stock globally

35 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$4.30 ( $4.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.30 ($4.94)
  ( )
10+ $3.78 ($4.35)
  ( )
25+ $3.27 ($3.76)
  ( )
50+ $3.06 ($3.52)
  ( )
100+ $2.81 ($3.23)
  ( )
250+ $2.67 ($3.07)