You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VTX-146-1000-145 - 

Toroidal Transformer, 71mm x 167mm, 1 kVA, 2 x 45V, 11.11 A, Chassis, 230V, VTX Series

VTX-146-1000-145 - Toroidal Transformer, 71mm x 167mm, 1 kVA, 2 x 45V, 11.11 A, Chassis, 230V, VTX Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
VTX-146-1000-145
Order Code:
1675108
Product Range
VTX Series
Technical Datasheet:
VTX-146-1000-145   Datasheet
See all Technical Docs

Product Information

:
1kVA
:
2 x 45V
:
11.11A
:
Chassis
:
230V
:
VTX Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp VTX series are open style toroidal transformers with flying leads. This features a single primary winding rated at 230V 50/60Hz and dual secondary windings.
  • Power rating ranges from 15VA to 1000VA
  • Secondary voltages ranges from 2 x 6VAC to 2 x 55VAC
  • Low level radiated magnetic field
  • Secondary windings can be connected in series or parallel or used independently
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management

Contents

Transformer, Mounting kit.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$224.67 ( $258.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $224.67 ($258.37)
  ( )
25+ $207.10 ($238.16)
  ( )
50+ $195.50 ($224.82)
  ( )
100+ $188.35 ($216.60)
  ( )
250+ $163.97 ($188.57)