You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VTX-146-120-125

Toroidal Transformer, 120 VA, 2 x 25V, 2.4 A, Chassis, 230V, VTX Series

VTX-146-120-125 - Toroidal Transformer, 120 VA, 2 x 25V, 2.4 A, Chassis, 230V, VTX Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VTX-146-120-125
Order Code:
167507401
Product Range
VTX Series
Technical Datasheet:
VTX-146-120-125   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
120VA

:
2 x 25V

:
2.4A

:
Chassis

:
230V

:
VTX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The VTX-146-120-125 from Multicomp is an open style toroidal transformer with flying leads. It features a single primary winding and dual secondary windings.
  • Power rating is 120VA
  • Input voltage is 230VAC, typical regulation is 10%
  • Output voltage is 2 x 25VAC, output current is 2.4A
  • Low level radiated magnetic field
  • Secondary windings can be connected in series or parallel or used independently
  • Temperature rise is 55°C
  • Dimension is 44mm x 98mm (Height x Diameter)

Applications

Industrial, Power Management

Contents

Transformer, Mounting kit.

80 total stock globally Need more?

80 available for 4 - 5 business days delivery

$48.26 ( $55.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $48.26 ($55.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.